TRACOPOWER TES 2N DC-DC Converter, ±12V dc/ ±85mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-5302
Mfr. Part No.:
TES 2N-1222
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±85mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Series

TES 2N

Load Regulation

±2%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW