XP Power IHA01 DC-DC Converter, 3.3V dc/ 300mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 165-7864
- Mfr. Part No.:
- IHA0124S3V3
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-7864
- Mfr. Part No.:
- IHA0124S3V3
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 300mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP 7 | |
Isolation Voltage | 6kV dc | |
Depth | 12.5mm | |
Length | 19.5mm | |
Width | 9.8mm | |
Series | IHA01 | |
Load Regulation | 0.1 | |
Maximum Temperature | +85°C | |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 6kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Width 9.8mm | ||
Series IHA01 | ||
Load Regulation 0.1 | ||
Maximum Temperature +85°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||