XP Power JCM30 Isolated DC-DC Converter, ±12V dc/ ±1.25A Output, 18 → 36 V dc Input, 30W, Through Hole, +105°C
- RS Stock No.:
- 165-7791
- Mfr. Part No.:
- JCM3024D12
- Brand:
- XP Power
- RS Stock No.:
- 165-7791
- Mfr. Part No.:
- JCM3024D12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±1.25A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±11.88 V dc, ±12.12 V dc | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 10.4mm | |
| Series | JCM30 | |
| Load Regulation | 1% | |
| Minimum Temperature | -40°C | |
| Standards Met | CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1.25A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.88 V dc, ±12.12 V dc | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 10.4mm | ||
Series JCM30 | ||
Load Regulation 1% | ||
Minimum Temperature -40°C | ||
Standards Met CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
