TRACOPOWER THM 20 DC-DC Converter, ±5V dc/ ±2A Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 165-1172
- Mfr. Part No.:
- THM 20-1221
- Brand:
- TRACOPOWER
- RS Stock No.:
- 165-1172
- Mfr. Part No.:
- THM 20-1221
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | ±5V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 20W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±2A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | 1.6 x 1 in | |
Isolation Voltage | 5kV ac | |
Depth | 10.2mm | |
Length | 40.6mm | |
Width | 25.4mm | |
Series | THM 20 | |
Load Regulation | 0.01 | |
Medical Approved | Yes | |
Efficiency | 86% | |
Maximum Temperature | +80°C | |
Standards Met | ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1.6 x 1 in | ||
Isolation Voltage 5kV ac | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Width 25.4mm | ||
Series THM 20 | ||
Load Regulation 0.01 | ||
Medical Approved Yes | ||
Efficiency 86% | ||
Maximum Temperature +80°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | ||
Minimum Temperature -40°C | ||