Murata Power Solutions NTE Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Surface

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-6880
Mfr. Part No.:
NTE1205MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Length

12.7mm

Depth

6.35mm

Series

NTE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN