- RS Stock No.:
- 162-5129
- Mfr. Part No.:
- LP2997M/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 95)
£0.989
(exc. VAT)
£1.187
(inc. VAT)
Units | Per unit | Per Tube* |
95 + | £0.989 | £93.955 |
*price indicative |
- RS Stock No.:
- 162-5129
- Mfr. Part No.:
- LP2997M/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.928 V |
Maximum Output Voltage | 0.99 V |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 500mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Length | 4.9mm |
Height | 1.45mm |
- RS Stock No.:
- 162-5129
- Mfr. Part No.:
- LP2997M/NOPB
- Brand:
- Texas Instruments
Related links
- Microchip TC7660SCOA Inverting DC-DC Converter SOIC
- Texas Instruments LM22678TJE-5.0/NOPB Step Down DC-DC Converter...
- Texas Instruments MC34063AD Inverting SOIC
- Texas Instruments LM22675MR-5.0/NOPB Inverting PSOP
- Texas Instruments LP2997MR/NOPB Inverting DC-DC Converter 8-Pin, PSOP
- Microchip TC7662BCOA Inverting DC-DC Converter SOIC
- Texas Instruments LM2574MX-5.0/NOPB Inverting 500mA 14-Pin, SOIC
- Texas Instruments LM2597HVM-5.0/NOPB Inverting SOIC