Recom RN DC-DC Converter, 24V dc/ 52mA Output, 10.8 → 13.2 V dc Input, 1.25W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 162-2701
- Mfr. Part No.:
- RN-1224S
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2701
- Mfr. Part No.:
- RN-1224S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1.25W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 52mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 8 | |
| Isolation Voltage | 1kV dc | |
| Length | 12.6mm | |
| Depth | 7.62mm | |
| Series | RN | |
| Load Regulation | ±10% | |
| Minimum Temperature | -40°C | |
| Efficiency | 80 → 85% | |
| Maximum Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1.25W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 52mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 8 | ||
Isolation Voltage 1kV dc | ||
Length 12.6mm | ||
Depth 7.62mm | ||
Series RN | ||
Load Regulation ±10% | ||
Minimum Temperature -40°C | ||
Efficiency 80 → 85% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series
Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.
Compact DIP8 design
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C
Derate output when operating temperature is above 85°C
Standards
EN-60950-1
