Recom RI3 DC-DC Converter, 15V dc/ 200mA Output, 12 V dc Input, 3W, Through Hole
- RS Stock No.:
- 162-2686
- Mfr. Part No.:
- RI3-1215S
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2686
- Mfr. Part No.:
- RI3-1215S
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 15V dc | |
Input Voltage Range | 12 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 200mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 1kV dc | |
Series | RI3 | |
Efficiency | 89% | |
Standards Met | cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 12 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Series RI3 | ||
Efficiency 89% | ||
Standards Met cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH | ||