Recom REC15 Isolated DC-DC Converter, ±5V dc/ ±1.5A Output, 18 → 75 V dc Input, 15W, Through Hole, +65°C Max
- RS Stock No.:
- 162-2679
- Mfr. Part No.:
- REC15-4805DZ/H2/M
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2679
- Mfr. Part No.:
- REC15-4805DZ/H2/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±1.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1 kV ac, 2 kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | REC15 | |
| Load Regulation | ±1.2% | |
| Maximum Temperature | +65°C | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1 kV ac, 2 kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series REC15 | ||
Load Regulation ±1.2% | ||
Maximum Temperature +65°C | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
