Artesyn Embedded Technologies AYA Isolated DC-DC Converter, ±15V dc/ ±100mA Output, 36 → 75 V dc Input, 3W,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-1926
Mfr. Part No.:
AYA01CC48-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Length

14mm

Depth

8mm

Width

14mm

Series

AYA

Load Regulation

1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

85%

Standards Met

CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1

COO (Country of Origin):
CN

Artesyn AYA Series DC/DC Converter


The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Features and Benefits


• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.

Standards

EN 55022 class A, FCC level A


Artesyn Isolated DC / DC Converter