Artesyn Embedded Technologies AXA Isolated DC-DC Converter, ±12V dc/ ±1.04A Output, 18 → 75 V dc Input, 25W,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-1887
Mfr. Part No.:
AXA01BB36-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

25W

Input Voltage Nominal

48 V dc

Output Current

±1.04A

Mounting Type

Through Hole

Number of Outputs

2

Package

1623

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

25.4mm

Width

25.4mm

Series

AXA

Load Regulation

±1%

Standards Met

CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Artesyn AXA Series Isolated DC / DC Converter


Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1


Artesyn Isolated DC / DC Converter