Murata Power Solutions MER1 DC-DC Converter, 9V dc/ 111mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 162-0655
- Mfr. Part No.:
- MER1S1509SC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 162-0655
- Mfr. Part No.:
- MER1S1509SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 111mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | MER1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 111mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series MER1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Note
MTBF to MIL-HDBK-217F
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
Standards
UL 60950
Murata Power Solutions - SIP
