Murata Power Solutions NCM6 Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 75 V dc Input, 6W, Through
- RS Stock No.:
- 162-0645
- Mfr. Part No.:
- NCM6D4815EC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 15 units)*
£208.00
(exc. VAT)
£249.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £208.00 | £13.867 |
*price indicative
- RS Stock No.:
- 162-0645
- Mfr. Part No.:
- NCM6D4815EC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Series | NCM6 | |
| Load Regulation | 0.2% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.75mm | ||
Length 32mm | ||
Series NCM6 | ||
Load Regulation 0.2% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- CN
