Murata Power Solutions OKX Non-Isolated DC-DC Converter, 0.753 → 5.5V dc/ 10A Output, 8.3 → 14 V dc
- RS Stock No.:
- 162-0602
- Mfr. Part No.:
- OKX2-T/10-D12P-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0602
- Mfr. Part No.:
- OKX2-T/10-D12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 0.753 → 5.5V dc | |
| Input Voltage Range | 8.3 → 14 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 10A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Length | 50.8mm | |
| Width | 9.4mm | |
| Depth | 12.7mm | |
| Series | OKX | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 0.753 → 5.5V dc | ||
Input Voltage Range 8.3 → 14 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 10A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Length 50.8mm | ||
Width 9.4mm | ||
Depth 12.7mm | ||
Series OKX | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
