XP Power RDC DC-DC Converter, ±12V dc/ ±1.25A Output, 55 → 176 V dc Input, 30W, Through Hole, +75°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-9278
Mfr. Part No.:
RDC30110D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

55 → 176 V dc

Power Rating

30W

Input Voltage Nominal

110 V dc

Output Current

±1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Width

25.4mm

Depth

10.16mm

Length

50.8mm

Series

RDC

Railway Approved

Yes

Load Regulation

±1%

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Maximum Temperature

+75°C

Medical Approved

No

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power- RDC30 Series of DC-DC Converters


The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty


XP Power - DC-DC Converters