XP Power JWL40 DC-DC Converter, ±12V dc/ ±1.67A Output, 18 → 75 V dc Input, 40W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 161-9274
- Mfr. Part No.:
- JWL4048D12
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-9274
- Mfr. Part No.:
- JWL4048D12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | ±12V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 40W | |
Input Voltage Nominal | 48 V dc | |
Output Current | ±1.67A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | 1 x 2 in | |
Isolation Voltage | 1.5kV dc | |
Width | 25.4mm | |
Depth | 10.2mm | |
Length | 50.8mm | |
Series | JWL40 | |
Load Regulation | ±1% | |
Standards Met | cCSAus, CE Certified, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +105°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1.5kV dc | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series JWL40 | ||
Load Regulation ±1% | ||
Standards Met cCSAus, CE Certified, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
XP Power - JWL40 Series of DC-DC Converters
The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2 x 1 metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.
40 W
1500 V dc Isolation
Operating temperature -40 °C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single and dual output
3-year warranty
Remote on/off
1500 V dc Isolation
Operating temperature -40 °C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single and dual output
3-year warranty
Remote on/off
XP Power - DC-DC Converters