XP Power ISA DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 161-9220
- Mfr. Part No.:
- ISA2405-H
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-9220
- Mfr. Part No.:
- ISA2405-H
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | ±5V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±100mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SMD | |
Isolation Voltage | 3kV dc | |
Length | 15.24mm | |
Width | 8.3mm | |
Depth | 7mm | |
Series | ISA | |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
Maximum Temperature | +105°C | |
Efficiency | 80% | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±100mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Length 15.24mm | ||
Width 8.3mm | ||
Depth 7mm | ||
Series ISA | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +105°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
XP Power - DC-DC Converters