XP Power IEQ DC-DC Converter, 15V dc/ 334mA Output, 18 → 75 V dc Input, 5W, Through Hole, +90°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9019
Mfr. Part No.:
IEQ0548S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5W

Input Voltage Nominal

48 V dc

Output Current

334mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

9.3mm

Depth

11.2mm

Length

21.8mm

Series

IEQ

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+90°C

Standards Met

CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1

COO (Country of Origin):
TW