XP Power JWK10 DC-DC Converter, ±5V dc/ ±1A Output, 9 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-9005
Mfr. Part No.:
JWK1024D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±4.9 V dc, ±5.1V dc

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.16mm

Width

25.4mm

Length

25.4mm

Series

JWK10

Load Regulation

±1%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JWK10 Series of Isolated DC-DC Converters


The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters
Regulated single and dual output
Small 1” x 1” package
Wide 4:1 input range
1500 VDC in isolation
ITE safety approved
Remote on/off settings


XP Power - Isolated DC-DC Converters