XP Power IEU03 DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 10 V dc Input, 3W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 161-8990
- Mfr. Part No.:
- IEU0305D15
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8990
- Mfr. Part No.:
- IEU0305D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | ±15V dc | |
Input Voltage Range | 4.5 → 10 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 5 V dc | |
Output Current | ±100mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | DIP 8 | |
Isolation Voltage | 1.5kV dc | |
Width | 14mm | |
Depth | 8mm | |
Length | 14mm | |
Series | IEU03 | |
Load Regulation | ±1% | |
Minimum Temperature | -40°C | |
Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 | |
Maximum Temperature | +95°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 10 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Width 14mm | ||
Depth 8mm | ||
Length 14mm | ||
Series IEU03 | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Standards Met EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 | ||
Maximum Temperature +95°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters