XP Power IMM01 DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8946
Mfr. Part No.:
IMM0105D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

1.5kV ac

Length

19.5mm

Width

9.2mm

Depth

11.1mm

Railway Approved

No

Series

IMM01

Load Regulation

Maximum of 2%

Medical Approved

Yes

Standards Met

ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Maximum Temperature

+100°C

Minimum Temperature

-20°C

COO (Country of Origin):
TW