XP Power JWK10 DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 161-8943
- Mfr. Part No.:
- JWK1024S05
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 161-8943
- Mfr. Part No.:
- JWK1024S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | JWK10 | |
| Load Regulation | ±0.5% | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series JWK10 | ||
Load Regulation ±0.5% | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - JWK10 Series of Isolated DC-DC Converters
The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.
10 W, isolated DC-DC converters
Regulated single and dual output
Small 1 x 1 package
Wide 4:1 input range
1500 VDC in isolation
ITE safety approved
Remote on/off settings
Regulated single and dual output
Small 1 x 1 package
Wide 4:1 input range
1500 VDC in isolation
ITE safety approved
Remote on/off settings
XP Power - Isolated DC-DC Converters
