- RS Stock No.:
- 154-7638
- Mfr. Part No.:
- LTC3413IFE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 154-7638
- Mfr. Part No.:
- LTC3413IFE#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switching Regulators, DDR Memory/Bus Termination, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 0.5 V |
Minimum Input Voltage | 2.25 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Switching Regulator | Yes |
Dimensions | 5.1 x 2.74 x 0.95mm |
Efficiency | 90% |
Load Regulation | 0.2 % |
Line Regulation | 0.2 %/V |
Height | 0.95mm |
Width | 2.74mm |