TRACOPOWER TIM 3.5 Isolated DC-DC Converter, ±15V dc/ ±117mA Output, 9 → 18 V dc Input, 3.5W, Surface Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
152-7050
Mfr. Part No.:
TIM 3.5-1223SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.5W

Input Voltage Nominal

12 V dc

Output Current

±117mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD 16

Isolation Voltage

5kV ac

Width

14.4mm

Depth

10.5mm

Length

24.3mm

Series

TIM 3.5

Efficiency

82%

Standards Met

EN 55022, IEC/EN/ES 60601-1

Medical Approved

Yes

Related links