TRACOPOWER TMR 6WIR Isolated DC-DC Converter, 9V dc/ 666mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C
- RS Stock No.:
- 151-2084
- Mfr. Part No.:
- TMR 6-2419WIR
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 151-2084
- Mfr. Part No.:
- TMR 6-2419WIR
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 666mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Width | 9.1mm |
Depth | 11.2mm |
Railway Approved | Yes |
Series | TMR 6WIR |
Load Regulation | 0.5% |
Priced to Clear | Yes |
Minimum Temperature | -40°C |
Efficiency | 86% |
Maximum Temperature | +100°C |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |