TRACOPOWER THM 15WI Isolated DC-DC Converter, 12V dc/ 1.25A Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-6068
Mfr. Part No.:
THM 15-4812WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1.6 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Length

40.6mm

Depth

10.2mm

Series

THM 15WI

Load Regulation

0.2%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Standards Met

ANSI/AAMI ES 60601-1, CB, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES 60601-1, IEC 60601-1, IEC 60601-1-2, IEC/EN 60601-1-2, MIL-STD-810F

COO (Country of Origin):
TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A