TRACOPOWER TVN 3 Isolated DC-DC Converter, 9V dc/ 333mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75 °C,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-6019
Mfr. Part No.:
TVN 3-2419
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

9V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.2mm

Length

21.8mm

Width

9.6mm

Series

TVN 3

Load Regulation

1%

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F

Maximum Temperature

+75 °C, +90 °C

Minimum Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A