Recom REC3A Isolated DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +100 °C, +85 °C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
139-3205
Mfr. Part No.:
REC3A-0505SW/H2/X1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

4.5 → 9 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

REC3A

Load Regulation

±0.6%

Maximum Temperature

+100 °C, +85 °C

Efficiency

76%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom REC3A Series 3W DIP24 DC-DC Converter


The REC3A series from Recom is a cost efficient general purpose isolated DC-DC Converter with a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, short circuit protection. The converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +85°C temperature range without derating.

2405 and 0505 versions available with industry case and pinning. UVLO option also available. 3-year warranty. For use in multi-channel test and measurement, industrial automation

Features and Benefits


• 2:1 Input voltage range
• Efficiency up to 81%
• Continuous short circuit protection
• EMI Class A without external components
• No minimum load required