Recom REC3A Isolated DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +100 °C, +85 °C
- RS Stock No.:
- 139-2804
- Mfr. Part No.:
- REC3A-0505SW/H2/X1
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-2804
- Mfr. Part No.:
- REC3A-0505SW/H2/X1
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 4.5 → 9 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | REC3A | |
| Load Regulation | ±0.6% | |
| Efficiency | 76% | |
| Maximum Temperature | +100 °C, +85 °C | |
| Minimum Temperature | -40°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 4.5 → 9 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series REC3A | ||
Load Regulation ±0.6% | ||
Efficiency 76% | ||
Maximum Temperature +100 °C, +85 °C | ||
Minimum Temperature -40°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
