XP Power DC-DC Converter, 5V dc/ 1.6A Output, 18 → 36 V dc Input, 9W, Through Hole

Bulk discount available

Subtotal (1 unit)*

£23.28

(exc. VAT)

£27.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£23.28
5 - 9£22.58
10 - 24£21.88
25 - 49£21.18
50 +£20.49

*price indicative

RS Stock No.:
138-9558
Mfr. Part No.:
ICZ0924S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

9W

Input Voltage Nominal

18 → 36 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Efficiency

85%

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package

Smallest Footprint 9 W Converter

Single & Dual Outputs

2:1 Input Range

Operating Temperature -40 °C to +85 °C

1600 VDC Input to Output Isolation

Fully Regulated Output

No Minimum Load Required

Remote On/Off

3 Year Warranty