TRACOPOWER TRN 3 DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
137-2983
Mfr. Part No.:
TRN 3-1210
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.6kV dc

Width

11mm

Length

11.9mm

Depth

7.7mm

Series

TRN 3

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

COO (Country of Origin):
TW
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDCI/Oisolation. voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links