XP Power ISU03 DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 12 V dc Input, 3W, Surface Mount, +95°C Max Temp
- RS Stock No.:
- 135-8150
- Mfr. Part No.:
- ISU0305D15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8150
- Mfr. Part No.:
- ISU0305D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 12 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 17mm | |
| Length | 19mm | |
| Depth | 8.7mm | |
| Series | ISU03 | |
| Load Regulation | ±1.0% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +95°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 12 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±100mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 17mm | ||
Length 19mm | ||
Depth 8.7mm | ||
Series ISU03 | ||
Load Regulation ±1.0% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +95°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
