XP Power ISU02 DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 135-7907
- Mfr. Part No.:
- ISU0224S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7907
- Mfr. Part No.:
- ISU0224S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 400mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8.7mm | |
| Width | 17mm | |
| Length | 19mm | |
| Series | ISU02 | |
| Load Regulation | ±1.0% | |
| Maximum Temperature | +95°C | |
| Standards Met | ITE Safety Approvals | |
| Efficiency | 79% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 8.7mm | ||
Width 17mm | ||
Length 19mm | ||
Series ISU02 | ||
Load Regulation ±1.0% | ||
Maximum Temperature +95°C | ||
Standards Met ITE Safety Approvals | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
