Murata Power Solutions MGJ6 Isolated DC-DC Converter, 24V dc/ 42 mA, 125 mA Output, 9 → 18 V dc Input, 1 W, 3 W,
- RS Stock No.:
- 135-6024
- Mfr. Part No.:
- MGJ6Q12P24MC-R7
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 135-6024
- Mfr. Part No.:
- MGJ6Q12P24MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 1 W, 3 W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 42 mA, 125 mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 4 | |
| Isolation Voltage | 5.7kV dc | |
| Length | 44.07mm | |
| Width | 22.61mm | |
| Depth | 14.05mm | |
| Series | MGJ6 | |
| Load Regulation | 3% | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Temperature | +105°C | |
| Standards Met | ANSI/AAMI ES60601-1, UL 60950 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 24V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1 W, 3 W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 42 mA, 125 mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 4 | ||
Isolation Voltage 5.7kV dc | ||
Length 44.07mm | ||
Width 22.61mm | ||
Depth 14.05mm | ||
Series MGJ6 | ||
Load Regulation 3% | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
Maximum Temperature +105°C | ||
Standards Met ANSI/AAMI ES60601-1, UL 60950 | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
