Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 4.5 → 9 V dc Input, 1.2W, PCB Mount, +105°C

Discontinued
Packaging Options:
RS Stock No.:
135-5989
Mfr. Part No.:
MGJ6D052005DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 20V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.2 W, 4.8W

Input Voltage Nominal

5 V dc

Output Current

240mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

5.7kV dc

Width

27.81mm

Length

45.47mm

Depth

9.88mm

Series

MGJ6

Load Regulation

0.1

Maximum Temperature

+105°C

Efficiency

80%

Minimum Temperature

-40°C

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage


Murata Power Solutions - 0.75W to 15W