Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 9 → 18 V dc Input, 1.2W, PCB Mount, +105°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-5984
Mfr. Part No.:
MGJ6D122005SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 20V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.2 W, 4.8W

Input Voltage Nominal

12 V dc

Output Current

240mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

5.7kV dc

Width

28.12mm

Depth

10.9mm

Length

38.89mm

Series

MGJ6

Load Regulation

0.1

Maximum Temperature

+105°C

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Efficiency

80.5%

Minimum Temperature

-40°C