Murata Power Solutions MGJ6 Isolated DC-DC Converter, -5 V dc, 20 V dc/ 240mA Output, 4.5 → 9 V dc Input, 1.2 W,

Subtotal (1 unit)*

£13.10

(exc. VAT)

£15.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£13.10

*price indicative

RS Stock No.:
135-5975
Mfr. Part No.:
MGJ6D052005LMC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 20 V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.2 W, 4.8 W

Input Voltage Nominal

5 V dc

Output Current

240mA

Mounting Type

Surface Mount

Number of Outputs

2

Isolation Voltage

5.7kV dc

Width

39.98mm

Length

27.81mm

Depth

9.35mm

Series

MGJ6

Load Regulation

10%

Maximum Temperature

+105°C

Efficiency

79%

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Minimum Temperature

-40°C

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.

The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives

Continuous barrier withstand voltage 3kVDC

Surface mount package

Ultra low coupling capacitance 15pF

5.7k V dc isolation test voltage

Murata Power Solutions - 0.75W to 15W