Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 9 → 18 V dc Input, 2.4 W, 3.6 W,

Bulk discount available

Subtotal (1 unit)*

£13.10

(exc. VAT)

£15.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£13.10
5 - 9£12.58
10 - 24£12.31
25 +£12.04

*price indicative

RS Stock No.:
135-5965
Mfr. Part No.:
MGJ6D121510SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2.4 W, 3.6 W

Input Voltage Nominal

12 V dc

Output Current

240mA

Mounting Type

PCB Mount

Number of Outputs

2

Package

SIP

Isolation Voltage

5.7kV dc

Width

28.12mm

Length

38.89mm

Depth

10.9mm

Series

MGJ6

Load Regulation

10%

Maximum Temperature

+105°C

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Minimum Temperature

-40°C

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.

The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives

Continuous barrier withstand voltage 3kVDC

Surface mount package

Ultra low coupling capacitance 15pF

5.7k V dc isolation test voltage

Murata Power Solutions - 0.75W to 15W