Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 4.5 → 9 V dc Input, 1.2W, PCB Mount, +105°C
- RS Stock No.:
- 135-5334
- Mfr. Part No.:
- MGJ6D052005DC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5334
- Mfr. Part No.:
- MGJ6D052005DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | -5 V dc, 20V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 1.2 W, 4.8W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 240mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 5.7kV dc | |
| Depth | 9.88mm | |
| Length | 45.47mm | |
| Width | 27.81mm | |
| Series | MGJ6 | |
| Load Regulation | 0.1 | |
| Priced to Clear | Yes | |
| Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -5 V dc, 20V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 1.2 W, 4.8W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 240mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 5.7kV dc | ||
Depth 9.88mm | ||
Length 45.47mm | ||
Width 27.81mm | ||
Series MGJ6 | ||
Load Regulation 0.1 | ||
Priced to Clear Yes | ||
Standards Met ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +105°C | ||
