TRACOPOWER TMR 3 WISM Isolated DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 75 V dc Input, 3W, PCB Mount, +85°C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
135-2462
Mfr. Part No.:
TMR 3-0511WISM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

4.5 → 75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

PCB Mount

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

14.9mm

Depth

8.7mm

Length

19mm

Series

TMR 3 WISM

Medical Approved

Yes

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Traco SMD 3 Watt DC-DC Converters - TMR 3WISM Series


From TRACO POWER, a range of 3 W SMD DC-DC converters. The TMR 3 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 65°C environment temperature at full load or up to 80°C with a 50% load derating.

Features and Benefits


• I/O-isolation 1’500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off

Applications


• Communication equipment
• Instrumentation
• Industrial electronics


Traco SMD 2 and 3 Watt DC-DC Converters