TRACOPOWER TMR 2 WISM Isolated DC-DC Converter, 15V dc/ 67 mA, 75V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 135-1685
- Mfr. Part No.:
- TMR 2-4823WISM
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1685
- Mfr. Part No.:
- TMR 2-4823WISM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 6430000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Series | TMR 2 WISM | |
| Width | 14.9mm | |
| Depth | 8.7mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 6430000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 19mm | ||
Standards/Approvals No | ||
Series TMR 2 WISM | ||
Width 14.9mm | ||
Depth 8.7mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.
Features and Benefits
• I/O-isolation 1500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off
Applications
• Communication equipment
• Instrumentation
• Industrial electronics
Traco SMD 2 and 3 Watt DC-DC Converters
Related links
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 3 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
