TRACOPOWER THM 30 WI DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, PCB Mount
- RS Stock No.:
- 135-1644
- Mfr. Part No.:
- THM 30-4812WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1644
- Mfr. Part No.:
- THM 30-4812WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.5A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 5kV ac | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | THM 30 WI | |
| Standards Met | IEC/ES 60601-1, ISO 13485, ISO 14971 | |
| Medical Approved | Yes | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.5A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 5kV ac | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series THM 30 WI | ||
Standards Met IEC/ES 60601-1, ISO 13485, ISO 14971 | ||
Medical Approved Yes | ||
Efficiency 89% | ||
