XP Power JWE06 DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, PCB Mount, +105°C Max Temp -40°C Min
- RS Stock No.:
- 135-1260
- Mfr. Part No.:
- JWE0624S05
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 135-1260
- Mfr. Part No.:
- JWE0624S05
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JWE Series of 6 W DC-DC Isolated Converters
The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.
Features and Benefits
• Regulated Single and Dual Output
• ITE Safety Approvals
• Ultra wide 4:1 Input Range
• DIP 16 Package
• Operating Temperature -40 °C to +105 °C
• 1500 VDC Isolation
• Full Power to +75 °C
• High-power density
• Metal case
3-Year Warranty
• ITE Safety Approvals
• Ultra wide 4:1 Input Range
• DIP 16 Package
• Operating Temperature -40 °C to +105 °C
• 1500 VDC Isolation
• Full Power to +75 °C
• High-power density
• Metal case
3-Year Warranty
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Width | 13.7mm |
Length | 23.8mm |
Series | JWE06 |
Load Regulation | ±1% |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |