Cosel SNDBS DC-DC Converter, 24V dc/ 24A Output, 200 → 400 V dc Input, 696W, PCB Mount, +95°C Max Temp -20°C Min

Discontinued
RS Stock No.:
132-7484
Mfr. Part No.:
SNDBS700B24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V dc

Input Voltage Range

200 → 400 V dc

Power Rating

696W

Input Voltage Nominal

280 V dc

Output Current

24A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 26.4V

Isolation Voltage

3 kV ac, 500V dc

Length

222mm

Width

89mm

Depth

44.5mm

Series

SNDBS

Load Regulation

190mV

Minimum Temperature

-20°C

Efficiency

90%

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

Maximum Temperature

+95°C

COO (Country of Origin):
JP