Cosel SNDBS DC-DC Converter, 15V dc/ 15A Output, 200 → 400 V dc Input, 405W, PCB Mount, +80°C Max Temp -20°C Min
- RS Stock No.:
- 132-7480
- Mfr. Part No.:
- SNDBS400B15
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 132-7480
- Mfr. Part No.:
- SNDBS400B15
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 200 → 400 V dc | |
| Power Rating | 405W | |
| Input Voltage Nominal | 280 V dc | |
| Output Current | 15A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.5 → 16.5V | |
| Isolation Voltage | 3 kV ac, 500V dc | |
| Width | 89mm | |
| Depth | 44.5mm | |
| Length | 222mm | |
| Series | SNDBS | |
| Load Regulation | 150mV | |
| Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 | |
| Maximum Temperature | +80°C | |
| Efficiency | 87% | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 15V dc | ||
| Input Voltage Range 200 → 400 V dc | ||
| Power Rating 405W | ||
| Input Voltage Nominal 280 V dc | ||
| Output Current 15A | ||
| Mounting Type PCB Mount | ||
| Isolated Yes | ||
| Number of Outputs 1 | ||
| Output Voltage Adjustment Range 13.5 → 16.5V | ||
| Isolation Voltage 3 kV ac, 500V dc | ||
| Width 89mm | ||
| Depth 44.5mm | ||
| Length 222mm | ||
| Series SNDBS | ||
| Load Regulation 150mV | ||
| Standards Met CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 | ||
| Maximum Temperature +80°C | ||
| Efficiency 87% | ||
| Minimum Temperature -20°C | ||
- COO (Country of Origin):
- JP
SNDBS Series
The SNDBS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature includes built-in remote on/off. The units also offer built-in overcurrent, overvoltage and thermal protection. 3 Year Warranty
Features and Benefits
• Compact DC-DC converter, SNDBS series includes DBS series
• Conduction cooling is possible by the combination with SNDPF and SNDPG series
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
• Inverter operating monitoring (IOG)
• Parallel operation
• Conduction cooling is possible by the combination with SNDPF and SNDPG series
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
• Inverter operating monitoring (IOG)
• Parallel operation
Cosel Isolated DC-DC Converters
