Cosel SNDBS DC-DC Converter, 5V dc/ 5A Output, 200 → 400 V dc Input, 400W, PCB Mount, +80°C Max Temp -20°C Min

Discontinued
RS Stock No.:
132-7478
Mfr. Part No.:
SNDBS400B05
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

200 → 400 V dc

Power Rating

400W

Input Voltage Nominal

280 V dc

Output Current

5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

3 kV ac, 500V dc

Depth

44.5mm

Width

89mm

Length

222mm

Series

SNDBS

Load Regulation

150mV

Maximum Temperature

+80°C

Efficiency

83%

Minimum Temperature

-20°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

COO (Country of Origin):
JP

SNDBS Series


The SNDBS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature includes built-in remote on/off. The units also offer built-in overcurrent, overvoltage and thermal protection. 3 Year Warranty

Features and Benefits


• Compact DC-DC converter, SNDBS series includes DBS series
• Conduction cooling is possible by the combination with SNDPF and SNDPG series
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
• Inverter operating monitoring (IOG)
• Parallel operation


Cosel Isolated DC-DC Converters