Cosel CHS DC-DC Converter, 5V dc/ 16A Output, 36 → 76 V dc Input, 80W, PCB Mount, +85°C Max Temp -40°C Min Temp

Discontinued
RS Stock No.:
132-5397
Mfr. Part No.:
CHS804805
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

36 → 76 V dc

Power Rating

80W

Input Voltage Nominal

48 V dc

Output Current

16A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10/+20%

Package

DIP

Isolation Voltage

1 kV ac, 500V dc

Length

33mm

Depth

10.5mm

Width

22.76mm

Series

CHS

Load Regulation

±10mV

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits


• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off


Cosel Isolated DC-DC Converters