Cosel CQS DC-DC Converter, 15V dc/ 8A Output, 20 → 33 V dc Input, 120W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 130-9765
- Mfr. Part No.:
- CQS24150-8
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-9765
- Mfr. Part No.:
- CQS24150-8
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 20 → 33 V dc | |
| Power Rating | 120W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 8A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 → +5% | |
| Isolation Voltage | 1 kV ac, 1.5kV dc | |
| Depth | 8.5mm | |
| Length | 57.9mm | |
| Width | 36.8mm | |
| Series | CQS | |
| Load Regulation | ±15mV | |
| Standards Met | CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 92% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 20 → 33 V dc | ||
Power Rating 120W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 8A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 → +5% | ||
Isolation Voltage 1 kV ac, 1.5kV dc | ||
Depth 8.5mm | ||
Length 57.9mm | ||
Width 36.8mm | ||
Series CQS | ||
Load Regulation ±15mV | ||
Standards Met CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 92% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
