Cosel SFS Isolated DC-DC Converter, 3.3V dc/ 9A Output, 18 → 36 V dc Input, 29.7W, Surface Mount, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-9750
Mfr. Part No.:
SFS30243R3B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

29.7W

Input Voltage Nominal

24 V dc

Output Current

9A

Mounting Type

Surface Mount

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SMD

Isolation Voltage

500V dc

Depth

8mm

Width

31.2mm

Length

38.7mm

Series

SFS

Standards Met

CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
JP