Artesyn Embedded Technologies AYA Isolated DC-DC Converter, 3.3V dc/ 600mA Output, 18 → 36 V dc Input, 2W,
- RS Stock No.:
- 126-2075
- Mfr. Part No.:
- AYA01F24-L
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-2075
- Mfr. Part No.:
- AYA01F24-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Width | 14mm | |
| Depth | 8mm | |
| Length | 14mm | |
| Series | AYA | |
| Load Regulation | 1% | |
| Priced to Clear | Yes | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +85°C | |
| Standards Met | CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Width 14mm | ||
Depth 8mm | ||
Length 14mm | ||
Series AYA | ||
Load Regulation 1% | ||
Priced to Clear Yes | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +85°C | ||
Standards Met CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | ||
- COO (Country of Origin):
- TW
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.
Features and Benefits
• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
Standards
EN 55022 class A, FCC level A
Artesyn Isolated DC / DC Converter
